PIC16F1788T-I/SS vs PIC16LF1938-E/SO feature comparison

PIC16F1788T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16LF1938-E/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-28 SOIC-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 2.3V AT 16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format NO FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 17.9 mm
Low Power Mode YES YES
Number of External Interrupts 3 1
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 3 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 1024
ROM (words) 28672 16384
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2 mm 2.65 mm
Speed 32 MHz 32 MHz
Supply Current-Max 250 mA 4.6 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 28
Moisture Sensitivity Level 1

Compare PIC16F1788T-I/SS with alternatives

Compare PIC16LF1938-E/SO with alternatives