PIC16F1788T-I/SO vs PIC16LF18855-I/ML feature comparison

PIC16F1788T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16LF18855-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-28 HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 2.3V AT 16MHZ ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 S-PQCC-N28
JESD-609 Code e3 e3
Length 17.9 mm 6 mm
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP28,.4 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Qualification Status Not Qualified
RAM (bytes) 2048 1024
ROM (words) 28672 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 ISO/TS-16949
Seated Height-Max 2.65 mm 1 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 7
On Chip Data RAM Width 8
RAM (words) 1024
Supply Current-Max 4.25 mA

Compare PIC16F1788T-I/SO with alternatives

Compare PIC16LF18855-I/ML with alternatives