PIC16F1788-I/ML
vs
PIC16LF15356-E/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 2.3V AT 16MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
NO
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
28672
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16F1788-I/ML with alternatives
Compare PIC16LF15356-E/P with alternatives