PIC16F1787T-E/ML vs PIC16F1787-E/MV feature comparison

PIC16F1787T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F1787-E/MV Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-44 UQFN-40
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Integrated Cache NO NO
JESD-30 Code S-PQCC-N44 S-PQCC-N40
Length 8 mm 5 mm
Number of I/O Lines 36 36
Number of Terminals 44 40
Number of Timers 3 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC44,.32SQ,25 LCC40,.2SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 14336 14336
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Current-Max 7.5 mA 7.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz
Boundary Scan NO
Format FIXED POINT
JESD-609 Code e3
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Qualification Status Not Qualified
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare PIC16F1787T-E/ML with alternatives

Compare PIC16F1787-E/MV with alternatives