PIC16F1783-E/SS vs PIC16F1783-I/SO feature comparison

PIC16F1783-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F1783-I/SO Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP SOIC
5.30 MM, LEAD FREE, PLASTIC, SSOP-28 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
28 28
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
4 Weeks 4 Weeks
Microchip Microchip
YES YES
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
8 8
NO NO
PIC16 PIC16
32 MHz 32 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-G28 R-PDSO-G28
e3 e3
10.2 mm 17.9 mm
YES YES
1 1
1 1
25 25
1 1
28 28
5 5
8 8
8 8
125 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
SSOP28,.3 SOP28,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
260 260
Not Qualified Not Qualified
512 512
7168 7168
FLASH FLASH
TS 16949 TS 16949
2 mm 2.65 mm
32 MHz 32 MHz
7.5 mA 7.5 mA
5.5 V 5.5 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
40 40
5.3 mm 7.5 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16F1783-E/SS with alternatives

Compare PIC16F1783-I/SO with alternatives