PIC16F1764T-E/SL020
vs
PIC16LF1764-E/SL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-14
SOIC-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 2.3VMIN @ 16MHZ
ALSO OPERATES WITH 1.8VMIN @ 16MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Low Power Mode
YES
Number of External Interrupts
5
Number of I/O Lines
12
12
Number of Terminals
14
14
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
512
RAM (words)
512
ROM (words)
7168
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
TS 16949
Seated Height-Max
1.75 mm
1.75 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Samacsys Manufacturer
Microchip
Compare PIC16F1764T-E/SL020 with alternatives
Compare PIC16LF1764-E/SL with alternatives