PIC16F1717-I/MM vs PIC16LF1717T-E/MV feature comparison

PIC16F1717-I/MM Microchip Technology Inc

Buy Now Datasheet

PIC16LF1717T-E/MV Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
On Chip Program ROM Width 8 14
ROM (words) 14336 8192
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 1.8 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description UQFN-40
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature OPERATES AT 1.8V MIN @ 16 MHZ
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40
Length 5 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 36
Number of Serial I/Os 1
Number of Terminals 40
Number of Timers 7
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024
Seated Height-Max 0.55 mm
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 5 mm

Compare PIC16F1717-I/MM with alternatives

Compare PIC16LF1717T-E/MV with alternatives