PIC16F1704T-E/SLVAO vs PIC16F1704T-E/SL feature comparison

PIC16F1704T-E/SLVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F1704T-E/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-14 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 12 12
Number of Serial I/Os 1 1
Number of Terminals 14 14
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.24 SOP14,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
RAM (bytes) 512 512
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.5 mA 3.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F1704T-E/SLVAO with alternatives

Compare PIC16F1704T-E/SL with alternatives