PIC16F1704-I/P vs PIC16F1704T-I/ST feature comparison

PIC16F1704-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16F1704T-I/ST Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
0.300 INCH, LEAD FREE, PLASTIC, DIP-14 4.40 MM, PLASTIC, TSSOP-14
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
6 Weeks 4 Weeks
Microchip Microchip
YES YES
IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY
8 8
NO NO
PIC16 PIC16
32 MHz 32 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDIP-T14 R-PDSO-G14
e3 e3
19.05 mm 5 mm
YES YES
1 1
12 12
1 1
14 14
5 5
8 8
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
DIP TSSOP
DIP14,.3 TSSOP14,.25
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
512 512
7168 7168
FLASH FLASH
TS 16949 TS 16949
5.334 mm 1.2 mm
32 MHz 32 MHz
3.5 mA 3.5 mA
5.5 V 5.5 V
2.5 V 2.5 V
3.3 V 3.3 V
NO YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
7.62 mm 4.4 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16F1704-I/P with alternatives

Compare PIC16F1704T-I/ST with alternatives