PIC16F1619T-I/ML vs PIC16F1619T-I/SSVAO feature comparison

PIC16F1619T-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F1619T-I/SSVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-20 SSOP-20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N20 R-PDSO-G20
JESD-609 Code e3
Length 4 mm 7.2 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 18 18
Number of Serial I/Os 1
Number of Terminals 20 20
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 1024
RAM (words) 1024
ROM (words) 14336 14336
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature ALSO OPERTAES WITH 2.3V @ 16MHZ
Screening Level AEC-Q100; TS 16949

Compare PIC16F1619T-I/ML with alternatives

Compare PIC16F1619T-I/SSVAO with alternatives