PIC16F1618-E/SO vs PIC16LF1618T-I/SO feature comparison

PIC16F1618-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16LF1618T-I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-20 SOIC-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
CPU Family PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.8 mm 12.8 mm
Number of External Interrupts 1
Number of I/O Lines 18 18
Number of Serial I/Os 1
Number of Terminals 20 20
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
RAM (bytes) 512
ROM (words) 7168
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 2.65 mm 2.65 mm
Speed 32 MHz 32 MHz
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F1618-E/SO with alternatives

Compare PIC16LF1618T-I/SO with alternatives