PIC16F1614T-E/ML vs PIC16LF1614-E/ML feature comparison

PIC16F1614T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC16LF1614-E/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 QFN-16
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N16 S-PQCC-N16
Length 4 mm 4 mm
Number of I/O Lines 12 12
Number of Terminals 16 16
On Chip Program ROM Width 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 7168 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
CPU Family PIC16
JESD-609 Code e3
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 9
On Chip Data RAM Width 8
Package Equivalence Code LCC16,.16SQ,25
RAM (bytes) 512
Screening Level TS 16949
Supply Current-Max 6 mA
Terminal Finish MATTE TIN

Compare PIC16F1614T-E/ML with alternatives

Compare PIC16LF1614-E/ML with alternatives