PIC16F1614-I/SLVAO
vs
PIC16F1614T-I/SLVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-14
SOIC-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY
IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Number of External Interrupts
1
1
Number of I/O Lines
12
12
Number of Serial I/Os
1
1
Number of Terminals
14
14
Number of Timers
9
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.24
SOP14,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
RAM (bytes)
512
512
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
1.75 mm
Speed
32 MHz
32 MHz
Supply Current-Max
6 mA
6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16F1614-I/SLVAO with alternatives
Compare PIC16F1614T-I/SLVAO with alternatives