PIC16F1614-E/ML
vs
PIC16LF1614T-I/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-16
QFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY
IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N16
S-PQCC-N16
JESD-609 Code
e3
e3
Length
4 mm
4 mm
Low Power Mode
YES
Number of I/O Lines
12
12
Number of Serial I/Os
1
1
Number of Terminals
16
16
Number of Timers
11
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
LCC16,.16SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
512
ROM (words)
7168
4096
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
2.1 mA
6 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of External Interrupts
1
Compare PIC16F1614-E/ML with alternatives
Compare PIC16LF1614T-I/ML with alternatives