PIC16F15375T-I/SS
vs
PIC16LF15375-I/SS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
|
On Chip Program ROM Width |
8
|
|
ROM (words) |
14336
|
|
ROM Programmability |
FLASH
|
|
Speed |
32 MHz
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
1.8 V
|
|
Supply Voltage-Nom |
3 V
|
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16F15375T-I/SS with alternatives
Compare PIC16LF15375-I/SS with alternatives