PIC16F15375T-I/SS vs PIC16F15375-E/SP feature comparison

PIC16F15375T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F15375-E/SP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 14336 14336
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description SDIP-28
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
CPU Family PIC
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Integrated Cache NO
JESD-30 Code R-PDIP-T28
Length 34.671 mm
Number of I/O Lines 36
Number of Terminals 28
Number of Timers 2
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
RAM (bytes) 1024
RAM (words) 1024
Screening Level TS 16949
Seated Height-Max 5.08 mm
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare PIC16F15375T-I/SS with alternatives

Compare PIC16F15375-E/SP with alternatives