PIC16F15375T-E/SO vs PIC16LF15375T-E/MV feature comparison

PIC16F15375T-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16LF15375T-E/MV Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
On Chip Program ROM Width 8 14
ROM (words) 14336 8192
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 1.8 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description UQFN-40
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
CPU Family PIC
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Integrated Cache NO
JESD-30 Code S-PQCC-N40
Length 5 mm
Number of I/O Lines 36
Number of Terminals 40
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024
RAM (words) 1024
Screening Level TS 16949
Seated Height-Max 0.55 mm
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 5 mm

Compare PIC16F15375T-E/SO with alternatives

Compare PIC16LF15375T-E/MV with alternatives