PIC16F15375-I/SS
vs
PIC16F15375-E/SP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
On Chip Program ROM Width
8
8
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Speed
32 MHz
32 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Technology
CMOS
CMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
SDIP-28
ECCN Code
3A991.A.2
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
CPU Family
PIC
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
Length
34.671 mm
Number of I/O Lines
36
Number of Terminals
28
Number of Timers
2
On Chip Data RAM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
RAM (bytes)
1024
RAM (words)
1024
Screening Level
TS 16949
Seated Height-Max
5.08 mm
Surface Mount
NO
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Compare PIC16F15375-I/SS with alternatives
Compare PIC16F15375-E/SP with alternatives