PIC16F15345-E/SS vs PIC16LF15345-E/SS feature comparison

PIC16F15345-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC16LF15345-E/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-20 SSOP-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 5 Weeks
Date Of Intro 2016-11-21 2016-11-21
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Bit Size 32 32
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Low Power Mode YES YES
Number of I/O Lines 18 18
Number of Serial I/Os 2 2
Number of Terminals 20 20
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.6 mA 3.5 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.3 V 1.8 V
Supply Voltage-Nom 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F15345-E/SS with alternatives

Compare PIC16LF15345-E/SS with alternatives