PIC16F15274-E/PT vs PIC16F15274T-I/MP feature comparison

PIC16F15274-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F15274T-I/MP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 QFN-40
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature OPERATES AT 1.8V MIN @ 16 MHZ OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-PQCC-N40
JESD-609 Code e3 e3
Length 10 mm 5 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 36 36
Number of Serial I/Os 1 1
Number of Terminals 44 40
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Equivalence Code QFP44,.47SQ,32 LCC40,.2SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 512 512
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.6 mA 3.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position QUAD QUAD
Width 10 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare PIC16F15274-E/PT with alternatives

Compare PIC16F15274T-I/MP with alternatives