PIC16F15255-E/SO
vs
PIC16F15255-I/SS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
SSOP-28
Reach Compliance Code
compliant
compliant
Factory Lead Time
6 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
17.9 mm
10.2 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of I/O Lines
26
26
Number of Serial I/Os
1
1
Number of Terminals
28
28
Number of Timers
4
4
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP28,.4
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
1024
1024
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.6 mA
3.6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare PIC16F15255-E/SO with alternatives
Compare PIC16F15255-I/SS with alternatives