PIC16F15245T-I/REB
vs
PIC16LF1559TE/SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-20
SSOP-20
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8V MINIMUM SUPPLY AT 16MHZ
OPERATES WITH 1.8V MIN @ 16 MHZ
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N20
R-PDSO-G20
JESD-609 Code
e3
Length
3 mm
7.2 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of External Interrupts
1
1
Number of I/O Lines
18
18
Number of Serial I/Os
1
1
Number of Terminals
20
20
Number of Timers
4
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Equivalence Code
LCC20,.12SQ,16
SSOP20,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
1024
512
ROM (words)
14336
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.9 mm
2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.6 mA
3.5 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-08-28
Compare PIC16F15245T-I/REB with alternatives
Compare PIC16LF1559TE/SS with alternatives