PIC16F15224T-I/MG vs PIC16F15224T-M/ST feature comparison

PIC16F15224T-I/MG Microchip Technology Inc

Buy Now Datasheet

PIC16F15224T-M/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-16 TSSOP, TSSOP14,.25
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature OPERATES AT 1.8V MIN @ 16 MHZ OPERATES AT 1.8 V MINIMUM SUPPLY @ 16 MHZ
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N16 R-PDSO-G14
JESD-609 Code e3
Length 3 mm 5 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of External Interrupts 1 1
Number of I/O Lines 12 12
Number of Serial I/Os 1
Number of Terminals 16 14
Number of Timers 4 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC16,.12SQ,20 TSSOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes) 512 512
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.6 mA 3.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 3 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Date Of Intro 2020-09-01
Address Bus Width
External Data Bus Width
RAM (words) 512

Compare PIC16F15224T-I/MG with alternatives

Compare PIC16F15224T-M/ST with alternatives