PIC16F15213T-E/SN
vs
PIC16F15213-M/MF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
HVSON, SOLCC8,.12,25
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
OPERATES AT 1.8 V MINIMUM SUPPLY @ 16 MHZ
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e3
Length
4.9 mm
3 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
1
Number of I/O Lines
6
6
Number of Serial I/Os
1
Number of Terminals
8
8
Number of Timers
4
2
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.3
SOLCC8,.12,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
256
256
ROM (words)
3584
3584
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.75 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.6 mA
3.6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2020-09-01
Address Bus Width
External Data Bus Width
RAM (words)
256
Temperature Grade
AUTOMOTIVE
Compare PIC16F15213T-E/SN with alternatives
Compare PIC16F15213-M/MF with alternatives