PIC16F1519T-E/MV
vs
PIC16F1519T-I/MV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Pin Count
40
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N40
S-PQCC-N40
Length
5 mm
5 mm
Number of I/O Lines
36
36
Number of Terminals
40
40
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
LCC40,.2SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
ROM (words)
28672
28672
ROM Programmability
FLASH
FLASH
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Boundary Scan
NO
DAC Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of Timers
3
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
RAM (words)
1024
Seated Height-Max
0.55 mm
Supply Current-Max
2.1 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16F1519T-E/MV with alternatives
Compare PIC16F1519T-I/MV with alternatives