PIC16F1512T-I/MV vs PIC16F1512-I/SSVAO feature comparison

PIC16F1512T-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC16F1512-I/SSVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 4 mm 10.2 mm
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN SSOP
Package Equivalence Code LCC28,.16SQ,16 SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 128 128
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Current-Max 2.1 mA 2.3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description SSOP-28
ECCN Code EAR99
Additional Feature OPERATES WITH 2.3V @ 16MHZ
Boundary Scan NO
DAC Channels NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Screening Level AEC-Q100; TS 16949
Seated Height-Max 2 mm

Compare PIC16F1512T-I/MV with alternatives

Compare PIC16F1512-I/SSVAO with alternatives