PIC16F1509-E/SSVAO
vs
PIC16F1509-H/SSVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-20
SSOP-20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.A
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Number of I/O Lines
18
18
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
AEC-Q100; TS 16949
Seated Height-Max
2 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
1.8 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16F1509-E/SSVAO with alternatives
Compare PIC16F1509-H/SSVAO with alternatives