PIC16F1459-E/GZ vs PIC16LF1459-I/ML feature comparison

PIC16F1459-E/GZ Microchip Technology Inc

Buy Now Datasheet

PIC16LF1459-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC20,.16SQ,20 HVQCCN, LCC20,.16SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e3 e3
Length 4 mm 4 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 17 17
Number of Serial I/Os 1 1
Number of Terminals 20 20
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20 LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 14336 8192
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 1 mm
Speed 48 MHz 48 MHz
Supply Current-Max 107 mA 292 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 1

Compare PIC16F1459-E/GZ with alternatives

Compare PIC16LF1459-I/ML with alternatives