PIC16F1455T-I/SL vs PIC16LF1455-E/P feature comparison

PIC16F1455T-I/SL Microchip Technology Inc

Buy Now Datasheet

PIC16LF1455-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3 e3
Length 8.65 mm 19.05 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 11 11
Number of Serial I/Os 1 1
Number of Terminals 14 14
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.24 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 14336 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 5.334 mm
Speed 48 MHz 48 MHz
Supply Current-Max 1.8 mA 1.8 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F1455T-I/SL with alternatives

Compare PIC16LF1455-E/P with alternatives