PIC16F1455-I/ML
vs
PIC16F1455-I/SL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC16,.16SQ,25
SOIC-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ
ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N16
R-PDSO-G14
JESD-609 Code
e3
e3
Length
4 mm
8.65 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of I/O Lines
11
11
Number of Serial I/Os
1
1
Number of Terminals
16
14
Number of Timers
4
4
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC16,.16SQ,25
SOP14,.24
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
RAM (bytes)
1024
1024
RAM (words)
1024
1024
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.75 mm
Speed
48 MHz
48 MHz
Supply Current-Max
1.8 mA
1.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
4 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16F1455-I/ML with alternatives
Compare PIC16F1455-I/SL with alternatives