PIC16CR62T-20E/PQ
vs
PIC16CR62T-20/SS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
SSOP
|
Package Description |
10 X 10 MM, METRIC, PLASTIC, QFP-44
|
0.209 INCH, PLASTIC, SSOP-28
|
Pin Count |
44
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G44
|
R-PDSO-G28
|
Length |
10 mm
|
10.2 mm
|
Number of I/O Lines |
33
|
22
|
Number of Terminals |
44
|
28
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
MROM
|
OTPROM
|
Seated Height-Max |
2.35 mm
|
1.99 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
10 mm
|
5.29 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
CPU Family |
|
PIC
|
Package Equivalence Code |
|
SSOP28,.3
|
RAM (bytes) |
|
128
|
Screening Level |
|
ISO/TS-16949
|
Supply Current-Max |
|
30 mA
|
|
|
|
Compare PIC16CR62T-20E/PQ with alternatives
Compare PIC16CR62T-20/SS with alternatives