PIC16CR62-04I/SSXXX vs PIC16CR62T-04/TQ feature comparison

PIC16CR62-04I/SSXXX Microchip Technology Inc

Buy Now Datasheet

PIC16CR62T-04/TQ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
JESD-30 Code R-PDSO-G28 S-PQFP-G44
Number of Terminals 28 44
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128
ROM (words) 2048 2048
ROM Programmability UVPROM MROM
Speed 5 MHz 4 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 44
Address Bus Width
External Data Bus Width
Length 10 mm
Number of I/O Lines 33
Seated Height-Max 1.2 mm
Width 10 mm

Compare PIC16CR62-04I/SSXXX with alternatives

Compare PIC16CR62T-04/TQ with alternatives