PIC16CR62-04I/SS vs PIC16CR62-04/TQ feature comparison

PIC16CR62-04I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16CR62-04/TQ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP QFP
Package Description 0.209 INCH, PLASTIC, SSOP-28 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 28 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 S-PQFP-G44
Length 10.2 mm 10 mm
Number of I/O Lines 22 33
Number of Terminals 28 44
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128
ROM (words) 2048 2048
ROM Programmability OTPROM MROM
Screening Level ISO/TS-16949
Seated Height-Max 1.99 mm 1.2 mm
Speed 4 MHz 4 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Width 5.29 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1

Compare PIC16CR62-04I/SS with alternatives

Compare PIC16CR62-04/TQ with alternatives