PIC16CR62-04/SSXXX vs PIC16CR62-04E/JW feature comparison

PIC16CR62-04/SSXXX Microchip Technology Inc

Buy Now Datasheet

PIC16CR62-04E/JW Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC
Clock Frequency-Max 4 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
JESD-30 Code R-PDSO-G28 R-CDIP-T28
Number of Terminals 28 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP WDIP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE, WINDOW
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048 2048
ROM Programmability UVPROM MROM
Speed 5 MHz 20 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description CERDIP-28
Address Bus Width
External Data Bus Width
Length 36.13 mm
Number of I/O Lines 22
Screening Level ISO/TS-16949
Seated Height-Max 5.84 mm
Width 7.62 mm

Compare PIC16CR62-04/SSXXX with alternatives

Compare PIC16CR62-04E/JW with alternatives