PIC16CR62-04/JW
vs
PIC16CR62-04E/PQ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
CERDIP-28
|
10 X 10 MM, METRIC, PLASTIC, QFP-44
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-CDIP-T28
|
S-PQFP-G44
|
Length |
36.13 mm
|
10 mm
|
Number of I/O Lines |
22
|
33
|
Number of Terminals |
28
|
44
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
QFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, WINDOW
|
FLATPACK
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
MROM
|
MROM
|
Screening Level |
ISO/TS-16949
|
|
Seated Height-Max |
5.84 mm
|
2.35 mm
|
Speed |
20 MHz
|
4 MHz
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
44
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PIC16CR62-04/JW with alternatives
Compare PIC16CR62-04E/PQ with alternatives