PIC16CR57CI/SO123 vs PIC16CR57CTI/SO301 feature comparison

PIC16CR57CI/SO123 Microchip Technology Inc

Buy Now Datasheet

PIC16CR57CTI/SO301 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.87 mm 17.87 mm
Number of DMA Channels
Number of I/O Lines 20 20
Number of Terminals 28 28
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
ROM (words) 2048 2048
ROM Programmability MROM MROM
Seated Height-Max 2.64 mm 2.64 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16CR57CI/SO123 with alternatives

Compare PIC16CR57CTI/SO301 with alternatives