PIC16CR56A-04I/SS vs PIC16CR56AT-04E/SS feature comparison

PIC16CR56A-04I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16CR56AT-04E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP20,.3 SSOP, SSOP20,.3
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 12 12
Number of Terminals 20 20
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 1024 1024
ROM Programmability MROM MROM
Seated Height-Max 1.98 mm 1.98 mm
Speed 4 MHz 4 MHz
Supply Current-Max 2.4 mA 3.3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16CR56A-04I/SS with alternatives

Compare PIC16CR56AT-04E/SS with alternatives