PIC16CR54T-LPISS vs PIC16CR54-LPI/SO feature comparison

PIC16CR54T-LPISS Microchip Technology Inc

Buy Now Datasheet

PIC16CR54-LPI/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SOIC
Package Description SSOP, 0.300 INCH, PLASTIC, SOIC-18
Pin Count 20 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC PIC
Clock Frequency-Max 0.04 MHz 0.04 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G18
JESD-609 Code e3 e3
Length 7.2 mm
Moisture Sensitivity Level 1 1
Number of DMA Channels
Number of I/O Lines 20 12
Number of Terminals 20 18
Number of Timers 1
On Chip Program ROM Width 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability MROM OTPROM
Seated Height-Max 2 mm
Speed 0.04 MHz 0.25 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 4.5 V 2.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Equivalence Code SOP18,.4
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3/5 V
Supply Current-Max 0.04 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16CR54T-LPISS with alternatives

Compare PIC16CR54-LPI/SO with alternatives