PIC16CR54CI/SS301 vs PIC16CR54C-E/SS301 feature comparison

PIC16CR54CI/SS301 Microchip Technology Inc

Buy Now Datasheet

PIC16CR54C-E/SS301 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP, SSOP-20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 7.2 mm
Number of DMA Channels
Number of I/O Lines 20 20
Number of Terminals 20 20
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
ROM (words) 512 512
ROM Programmability MROM MROM
Seated Height-Max 1.98 mm 1.98 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
kg CO2e/kg 11.6
Average Weight (mg) 230.25
CO2e (mg) 2670.9

Compare PIC16CR54CI/SS301 with alternatives

Compare PIC16CR54C-E/SS301 with alternatives