PIC16CR54A-20/P
vs
PIC16CR54A-20E/S301
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP18,.3
|
DIE
|
Pin Count |
18
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T18
|
X-XUUC-N
|
JESD-609 Code |
e3
|
|
Length |
22.8 mm
|
|
Number of I/O Lines |
12
|
12
|
Number of Terminals |
18
|
|
On Chip Program ROM Width |
12
|
12
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Equivalence Code |
DIP18,.3
|
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
25
|
|
ROM (words) |
512
|
512
|
ROM Programmability |
MROM
|
MROM
|
Seated Height-Max |
4.32 mm
|
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Width |
7.62 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
4
|
1
|
Date Of Intro |
|
2017-12-19
|
Number of DMA Channels |
|
|
Number of Timers |
|
1
|
|
|
|
Compare PIC16CR54A-20/P with alternatives
Compare PIC16CR54A-20E/S301 with alternatives