PIC16CE623T-04E/SO
vs
PIC16CE623-04E/SO
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.300 INCH, PLASTIC, SOIC-18
|
0.300 INCH, PLASTIC, SOIC-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G18
|
JESD-609 Code |
e3
|
e3
|
Length |
11.55 mm
|
11.55 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of I/O Lines |
13
|
13
|
Number of Terminals |
18
|
18
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP18,.4
|
SOP18,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
96
|
96
|
ROM (words) |
512
|
512
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
2.64 mm
|
2.64 mm
|
Speed |
1 MHz
|
1 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
7.5 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16CE623T-04E/SO with alternatives
Compare PIC16CE623-04E/SO with alternatives