PIC16CE623-20/JW vs PIC16CE623T-20/SS feature comparison

PIC16CE623-20/JW Microchip Technology Inc

Buy Now Datasheet

PIC16CE623T-20/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SSOP
Package Description 0.300 INCH, WINDOWED, CERDIP-18 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count 18 20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T18 R-PDSO-G20
JESD-609 Code e3 e3
Length 22.86 mm 7.2 mm
Number of I/O Lines 13 13
Number of Terminals 18 20
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 96 96
ROM (words) 512 512
ROM Programmability UVPROM OTPROM
Screening Level ISO/TS-16949 ISO/TS-16949
Seated Height-Max 4.95 mm 1.98 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family PIC
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.3
Supply Current-Max 7.5 mA

Compare PIC16CE623-20/JW with alternatives

Compare PIC16CE623T-20/SS with alternatives