PIC16CE623-04E/P
vs
PIC16CE623-4/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SSOP
Package Description
0.300 INCH, PLASTIC, DIP-18
0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count
18
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T18
R-PDSO-G20
JESD-609 Code
e3
e3
Length
22.8 mm
7.2 mm
Number of I/O Lines
13
13
Number of Terminals
18
20
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
96
96
ROM (words)
512
512
ROM Programmability
OTPROM
OTPROM
Screening Level
ISO/TS-16949
Seated Height-Max
4.32 mm
1.98 mm
Speed
1 MHz
4 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare PIC16CE623-04E/P with alternatives
Compare PIC16CE623-4/SS with alternatives