PIC16CE623-04/P301 vs PIC16CE623-4I/SO feature comparison

PIC16CE623-04/P301 Microchip Technology Inc

Buy Now Datasheet

PIC16CE623-4I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-18 0.300 INCH, PLASTIC, MS-013, SOIC-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDSO-G18
JESD-609 Code e3 e3
Length 22.8 mm 11.53 mm
Number of I/O Lines 13 13
Number of Terminals 18 18
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 96 96
ROM (words) 512 512
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.32 mm 2.64 mm
Speed 20 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare PIC16CE623-04/P301 with alternatives

Compare PIC16CE623-4I/SO with alternatives