PIC16C923-08I/L
vs
PIC16C923-08I/SP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
DIP
Package Description
PLASTIC, LCC-68
0.750 INCH, PLASTIC, SDIP-64
Pin Count
68
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
8 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J68
R-PDIP-T64
JESD-609 Code
e3
e3
Length
24.2316 mm
57.658 mm
Moisture Sensitivity Level
3
Number of I/O Lines
53
51
Number of Terminals
68
64
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SDIP
Package Equivalence Code
LDCC68,1.0SQ
SDIP64,.75
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
176
176
ROM (words)
4096
4096
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.699 mm
5.08 mm
Speed
8 MHz
8 MHz
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.778 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
24.2316 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16C923-08I/L with alternatives
Compare PIC16C923-08I/SP with alternatives