PIC16C923-04/SP
vs
PIC16C923T-04/L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
LCC
|
Package Description |
0.750 INCH, PLASTIC, SDIP-64
|
PLASTIC, LCC-68
|
Pin Count |
64
|
68
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T64
|
S-PQCC-J68
|
JESD-609 Code |
e3
|
e3
|
Length |
57.658 mm
|
24.2316 mm
|
Number of I/O Lines |
51
|
53
|
Number of Terminals |
64
|
68
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
QCCJ
|
Package Equivalence Code |
SDIP64,.75
|
LDCC68,1.0SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, SHRINK PITCH
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
176
|
176
|
ROM (words) |
4096
|
4096
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
5.08 mm
|
4.699 mm
|
Speed |
4 MHz
|
4 MHz
|
Supply Current-Max |
5 mA
|
5 mA
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
1.778 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
19.05 mm
|
24.2316 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
245
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PIC16C923-04/SP with alternatives
Compare PIC16C923T-04/L with alternatives