PIC16C84T-04/P
vs
PIC16C84-04S/SO
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
0.300 INCH, PLASTIC, DIP-18
|
0.300 INCH, PLASTIC, SOIC-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T18
|
R-PDSO-G18
|
Length |
22.987 mm
|
|
Number of I/O Lines |
12
|
13
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
OTPROM
|
EEPROM
|
Seated Height-Max |
4.064 mm
|
|
Speed |
4 MHz
|
1 MHz
|
Supply Current-Max |
10 mA
|
4.5 mA
|
Supply Voltage-Max |
5.5 V
|
6 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROM PROTECT
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
1
|
Number of Serial I/Os |
|
|
Number of Timers |
|
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
14
|
RAM (words) |
|
36
|
ROM (words) |
|
1024
|
|
|
|
Compare PIC16C84T-04/P with alternatives
Compare PIC16C84-04S/SO with alternatives