PIC16C84-10/SO
vs
PIC16C54CT-HSI/SO301
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-18
SOIC-18
Pin Count
18
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC
Clock Frequency-Max
10 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
Length
11.55 mm
11.53 mm
Number of I/O Lines
13
12
Number of Terminals
18
18
On Chip Program ROM Width
8
12
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
36
ROM (words)
1024
512
ROM Programmability
EEPROM
EPROM
Seated Height-Max
2.642 mm
2.64 mm
Speed
10 MHz
40 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
3A991.A.2
Date Of Intro
2017-12-19
Boundary Scan
NO
Number of DMA Channels
Number of Timers
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
ISO/TS-16949
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC16C84-10/SO with alternatives
Compare PIC16C54CT-HSI/SO301 with alternatives