PIC16C84-10/SO vs PIC16C54A-HS/P123 feature comparison

PIC16C84-10/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C54A-HS/P123 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-18 DIP-18
Pin Count 18
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 10 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDIP-T18
Length 11.55 mm 22.8 mm
Number of I/O Lines 13 12
Number of Terminals 18 18
On Chip Program ROM Width 8 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
RAM (bytes) 36
ROM (words) 1024 512
ROM Programmability EEPROM EPROM
Seated Height-Max 2.642 mm 4.32 mm
Speed 10 MHz 40 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2017-12-19
Boundary Scan NO
Number of DMA Channels
Number of Timers 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level ISO/TS-16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC16C84-10/SO with alternatives

Compare PIC16C54A-HS/P123 with alternatives