PIC16C774/PQ vs PIC16C774/PT feature comparison

PIC16C774/PQ Microchip Technology Inc

Buy Now Datasheet

PIC16C774/PT Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Not Recommended
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP QFP
10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-022AB, MQFP-44 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
44 44
compliant compliant
8542.31.00.01 8542.31.00.01
YES YES
8 8
20 MHz 20 MHz
NO NO
NO NO
S-PQFP-G44 S-PQFP-G44
e3 e3
10 mm 10 mm
3
33 33
44 44
14 14
70 °C 70 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QFP TQFP
SQUARE SQUARE
FLATPACK FLATPACK, THIN PROFILE
Not Qualified Not Qualified
256 256
4096 4096
OTPROM OTPROM
2.35 mm 1.2 mm
20 MHz 20 MHz
5.5 V 5.5 V
5 V 5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
10 mm 10 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
EAR99
PIC
QFP44,.47SQ,32
30 mA

Compare PIC16C774/PQ with alternatives

Compare PIC16C774/PT with alternatives